
* Images are for reference only
TYPE-C-31-M-22
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-22
- JLCPCB Part #
- C530612
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 100V 16P 5A 7.68mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2308
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2263
In-stock Item Pricing
Qty Unit Price
1+
$0.4465
10+
$0.3534
30+
$0.3132
100+
$0.2634
500+
$0.2410
1000+
$0.2281
Related Products
Welcome back, may I help you?