
* Images are for reference only
TYPE-C-31-E-13
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-E-13
- JLCPCB Part #
- C5185005
- Package
- SMD
- Description
- -30℃~+85℃ 1 10000 times 16P 5.75mm 5A Black Surface Mount,Vertical Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6557
10+
$1.3870
30+
$1.2390
100+
$1.0717
600+
$0.8931
1200+
$0.8593
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?