
* Images are for reference only
TYPE-C-31-E-04
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-E-04
- JLCPCB Part #
- C879476
- Package
- SMD
- Description
- -20℃~+70℃ 1 10,000 cycles 24P 30V 5A 8.65mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1819
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1597
In-stock Item Pricing
Qty Unit Price
1+
$1.6157
10+
$1.3556
30+
$1.2126
100+
$0.9524
500+
$0.8802
800+
$0.8480
Related Products
Welcome back, may I help you?