
* Images are for reference only
PH-7AW
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- PH-7AW
- JLCPCB Part #
- C22360307
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 16.1mm 1x7P 250V 2mm 4.7mm 6.3mm 7 7P Brass PA66 PH Right Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 741
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 741
In-stock Item Pricing
Qty Unit Price
1+
$0.0443
100+
$0.0350
300+
$0.0305
1000+
$0.0269
5000+
$0.0242
10000+
$0.0228
Related Products
Welcome back, may I help you?