
* Images are for reference only
U-G-08WS-W-01
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- U-G-08WS-W-01
- JLCPCB Part #
- C840351
- Package
- SMD
- Description
- -20℃~+60℃ 1 1.5A 18mm 30V 4P Male Surface Mount, Right Angle Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.2591
50+
$0.2040
200+
$0.1804
500+
$0.1510
2000+
$0.1378
5000+
$0.1300
10000+
$0.1284
20000+
$0.1272
Related Products
Welcome back, may I help you?