
* Images are for reference only
PH-7A
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- PH-7A
- JLCPCB Part #
- C22360299
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 16.1mm 1x7P 250V 2mm 4.7mm 6.3mm 7 7P Brass PA66 PH Through Hole Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0406
100+
$0.0321
300+
$0.0279
1000+
$0.0247
5000+
$0.0221
10000+
$0.0208
Related Products
Welcome back, may I help you?