
* Images are for reference only
K6-6156F-02
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K6-6156F-02
- JLCPCB Part #
- C2848638
- Package
- 弯插,6.8x6.8mm
- Description
- -25℃~+85℃ 1.6N 100,000 cycles 12.2mm 12V 50mA 6.8mm 6.8mm Red Right Angle 弯插,6.8x6.8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$1.2064
10+
$1.0954
30+
$1.0343
160+
$0.8992
480+
$0.8686
960+
$0.8541
Related Products