
* Images are for reference only
K3-1208S-E1
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K3-1208S-E1
- JLCPCB Part #
- C502335
- Package
- SMD,9.7x2.7mm
- Description
- -25℃~+80℃ 1.4mm 10000 times 2.7mm 300mA 6V 9.7mm Black Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD,9.7x2.7mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2098
50+
$0.1652
150+
$0.1460
500+
$0.1222
3000+
$0.1045
6000+
$0.0982
Related Products
Welcome back, may I help you?