This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DA-12RP

Extended
Manufacturer
Korean Hroparts Elec
MFR.Part #
DA-12RP
JLCPCB Part #
C193759
Package
Plugin,P=2.54mm
Description
-20℃~+70℃ 12 2.54mm 24V 25mA 3,000 Cycles Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8959
10+ $0.7257
28+ $0.6406
98+ $0.5572

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons