
* Images are for reference only
3.96D-VH-10A
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 3.96D-VH-10A
- JLCPCB Part #
- C22360286
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 3.96mm 7A 8.65mm 9.4mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.1037
50+
$0.0819
300+
$0.0711
600+
$0.0630
2400+
$0.0564
5100+
$0.0531
Related Products
Welcome back, may I help you?