
* Images are for reference only
DH-02BP
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- DH-02BP
- JLCPCB Part #
- C2931162
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2 2.54mm 24V 25mA 3,000 Cycles PC Pin Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 79
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.8066
10+
$0.6566
30+
$0.5824
79+
$0.5082
474+
$0.4630
1027+
$0.4404
Related Products
Welcome back, may I help you?