
* Images are for reference only
PH-9AW
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- PH-9AW
- JLCPCB Part #
- C22360309
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 20.1mm 250V 2mm 4.7mm 6.3mm 9 9P Brass PA66 PH Right Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0343
300+
$0.0299
1000+
$0.0264
5000+
$0.0237
10000+
$0.0223
Welcome back, may I help you?