
* Images are for reference only
1.25T-9P-WT
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 1.25T-9P-WT
- JLCPCB Part #
- C2689921
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 16.3mm 1A 1x9P 3.6mm 4.4mm 9 9P PA46 Phosphor bronze Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$0.1039
50+
$0.0823
150+
$0.0713
500+
$0.0632
2000+
$0.0566
4000+
$0.0533
Related Products
Welcome back, may I help you?