This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBSGC5000223MXB

Extended
Manufacturer
Knowles
MFR.Part #
SBSGC5000223MXB
JLCPCB Part #
C1532674
Package
1812
Description
-55℃~+125℃ 10A 22nF 500V X7R ±20% 1812 Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1497
200+ $3.5418
500+ $3.4165
1000+ $3.3555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons