This website requires JavaScript.
no-image

* Images are for reference only

SBSGC5000223MXR

Extended
Manufacturer
Knowles
MFR.Part #
SBSGC5000223MXR
JLCPCB Part #
C6473081
Package
1812(4532METRIC),3PCPAD
Description
0dB@0.1MHz、11dB@1MHz、18dB@1GHz、32dB@10MHz、39dB@100MHz 1812(4532METRIC),3PCPAD Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1472
200+ $5.2460
500+ $5.0705
1000+ $4.9852
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons