This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBSGC0500224MXB

Extended
Manufacturer
Knowles
MFR.Part #
SBSGC0500224MXB
JLCPCB Part #
C1519802
Package
1812
Description
-55℃~+125℃ 10A 220nF 50V X7R ±20% 1812 Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9342
200+ $0.7485
500+ $0.7227
1000+ $0.7098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons