
* Images are for reference only
IA610-2
Extended
- Manufacturer
- Knowles
- MFR.Part #
- IA610-2
- JLCPCB Part #
- C6639862
- Package
- -
- Description
- 1.71V~1.98V 66dB 7.5mA Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5748
200+
$1.4267
500+
$1.3785
1200+
$1.3560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?