This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFAJC1000223MX1

Extended
Manufacturer
Knowles
MFR.Part #
SFAJC1000223MX1
JLCPCB Part #
C1532896
Package
Plugin
Description
-55℃~+125℃ 100V 10A 22nF X7R ±20% 插件 Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1898
200+ $7.8140
500+ $7.5398
1000+ $7.4043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons