
* Images are for reference only
6560N820J602LE
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 6560N820J602LE
- JLCPCB Part #
- C1649065
- Package
- Plugin,P=17.3mm
- Description
- 17.3mm 6kV 82pF C0G ±5% 插件,P=17.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8460
200+
$5.3593
500+
$5.1707
1000+
$5.0773
Welcome back, may I help you?