
* Images are for reference only
KCQP1104JL
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQP1104JL
- JLCPCB Part #
- C49450679
- Package
- Plugin,P=10mm
- Description
- -40℃~+85℃ 100V 100nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2466
200+
$0.0985
400+
$0.0951
1000+
$0.0935
Welcome back, may I help you?