
* Images are for reference only
KCQE2104JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE2104JF
- JLCPCB Part #
- C49450610
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100nF 250V Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0673
50+
$0.0660
150+
$0.0651
500+
$0.0641
Related Products
Welcome back, may I help you?