
* Images are for reference only
KCQE1J154JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE1J154JF
- JLCPCB Part #
- C49450591
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 150nF 63V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
100+
$0.0630
300+
$0.0553
1000+
$0.0495
5000+
$0.0448
10000+
$0.0426
Related Products
Welcome back, may I help you?