
* Images are for reference only
L-144YDT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-144YDT
- JLCPCB Part #
- C5879158
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 1.5mcd~4mcd 110° 2.1V~2.5V 3.9mm cylindrical LED 588nm 590nm 75mW Frosted Yellow Lens Yellow 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.3285
50+
$0.2603
150+
$0.2311
1000+
$0.1946
2000+
$0.1784
5000+
$0.1687
Related Products
Welcome back, may I help you?