This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APBD3224LSURKZGKC

Extended
Manufacturer
Kingbright
MFR.Part #
APBD3224LSURKZGKC
JLCPCB Part #
C6465816
Package
SMD-4P,3.2x2.4mm
Description
-40℃~+85℃ 1.8V、2.7V 20° 2mA 30mcd、250mcd 515nm、645nm 525nm、630nm 75mW、102.5mW Discrete Diode Red, Emerald Green Water Clear SMD-4P,3.2x2.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6956
200+ $0.2776
500+ $0.2679
1500+ $0.2647

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons