
* Images are for reference only
APTL3216ZGCK-01
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APTL3216ZGCK-01
- JLCPCB Part #
- C5449198
- Package
- 1206
- Description
- -40℃~+85℃ 3.3V 515nm 525nm 700mcd~1cd 80° Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5466
200+
$0.2193
500+
$0.2113
1000+
$0.2080
Related Products
Welcome back, may I help you?