
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | LED-TH | |
| Operating Temperature | -40℃~+70℃ | |
| Wavelength - Dominant | 568nm、588nm、617nm | |
| Viewing Angle | 50° | |
| Forward Current | 11.5mA、13mA、13mA | |
| Luminous Intensity | 15mcd、25mcd、25mcd | |
| Power(Watts) | 105mW | |
| Illumination Color | Red, Yellow, Yellow Green | |
| Lens Color | Frosted Red Lens, Frosted Yellow Lens, Frosted Green Lens | |
| Peak Wavelength | 565nm、590nm、627nm | |
| Voltage - Forward(Vf) | 6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WP934SA/IYGD5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | LED-TH | |
| Operating Temperature | -40℃~+70℃ | |
| Wavelength - Dominant | 568nm、588nm、617nm | |
| Viewing Angle | 50° | |
| Forward Current | 11.5mA、13mA、13mA | |
| Luminous Intensity | 15mcd、25mcd、25mcd | |
| Power(Watts) | 105mW | |
| Illumination Color | Red, Yellow, Yellow Green | |
| Lens Color | Frosted Red Lens, Frosted Yellow Lens, Frosted Green Lens | |
| Peak Wavelength | 565nm、590nm、627nm | |
| Voltage - Forward(Vf) | 6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WP934SA/IYGD5V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WP934SA/IYGD5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.