
* Images are for reference only
APTD1608SECK/J4-PF
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APTD1608SECK/J4-PF
- JLCPCB Part #
- C5879221
- Package
- SMD,1.6x0.8mm
- Description
- -40℃~+85℃ 1.6cd 2.2V 20mA 605nm 60° 611nm 84mW Discrete Diode Orange Water Clear SMD,1.6x0.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 214
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.4119
10+
$0.3279
30+
$0.2908
100+
$0.2472
500+
$0.2262
1000+
$0.2149
Related Products
Welcome back, may I help you?