
* Images are for reference only
APA2106SECK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APA2106SECK
- JLCPCB Part #
- C5879333
- Package
- SMD,2.1x1mm
- Description
- -40℃~+85℃ 120° 180mcd 2.1V 20mA 601nm 610nm 75mW Discrete Diode Orange Water Clear SMD,2.1x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1903
50+
$0.1539
150+
$0.1381
500+
$0.1186
2000+
$0.0967
4000+
$0.0914
Related Products
Welcome back, may I help you?