This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APT1608LSECK/J4-PRV

Extended
Manufacturer
Kingbright
MFR.Part #
APT1608LSECK/J4-PRV
JLCPCB Part #
C5189028
Package
0603
Description
-40℃~+85℃ 120° 150mcd 2.1V 2mA 605nm 611nm 84mW Discrete Diode Orange Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.3735
50+ $0.2954
150+ $0.2619
500+ $0.2201
2000+ $0.1893
4000+ $0.1781

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons