
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,3.2x2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、525nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 460nm、515nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APB3227ZGQBDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,3.2x2.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm、525nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V | |
| Peak Wavelength | 460nm、515nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APB3227ZGQBDC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APB3227ZGQBDC datasheets or manufacturer documentation.
Datasheet: APB3227ZGQBDC Datasheet (PDF)
The APB3227ZGQBDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.