
* Images are for reference only
APDA1806ZGCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APDA1806ZGCK
- JLCPCB Part #
- C5568685
- Package
- SMD,1.8x1.5mm
- Description
- -40℃~+85℃ 20mA 25° 3.2cd 3.3V 515nm 525nm 82mW Discrete Diode Emerald Green Water Clear SMD,1.8x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
10+
$0.5041
30+
$0.4961
100+
$0.4881
Related Products
Welcome back, may I help you?