
* Images are for reference only
WP937MD/2YGW
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP937MD/2YGW
- JLCPCB Part #
- C38681482
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.1V~2.5V、2.2V~2.5V 2.9mm Round Lens 4mcd~8mcd、6mcd~14mcd 565nm、590nm 568nm、588nm 60° 62.5mW、75mW Frosted White Lens Yellow, Green 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.4809
10+
$2.1027
30+
$1.8671
100+
$1.6235
500+
$1.5145
1000+
$1.4664
Related Products
Welcome back, may I help you?