
* Images are for reference only
APBA3010YSGC-GX
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APBA3010YSGC-GX
- JLCPCB Part #
- C7077180
- Package
- SMD-3P,3x2mm
- Description
- 140° 2.1V、2.2V 20mA 565nm、590nm 568nm、588nm 8mcd、15mcd Common Anode Water Clear Yellow, Emerald Green SMD-3P,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3501
200+
$0.1397
500+
$0.1350
1000+
$0.1328
Related Products
Welcome back, may I help you?