
* Images are for reference only
AP2012EC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- AP2012EC
- JLCPCB Part #
- C5879205
- Package
- SMD,2x1.3mm
- Description
- -40℃~+85℃ 15mcd 160° 20mA 2V 617nm 627nm 75mW Discrete Diode Red Water Clear SMD,2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4083
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4074
In-stock Item Pricing
Qty Unit Price
1+
$0.1233
50+
$0.0970
150+
$0.0840
500+
$0.0741
2000+
$0.0619
4000+
$0.0580
Related Products
Welcome back, may I help you?