
* Images are for reference only
AA4040ZGCKT-AMT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- AA4040ZGCKT-AMT
- JLCPCB Part #
- C5571324
- Package
- SMD,4.1x4mm
- Description
- 120° 20mA 3.3V 515nm 523nm 900mcd Emerald Green Water Clear SMD,4.1x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7852
200+
$0.3128
500+
$0.3032
1000+
$0.2983
Welcome back, may I help you?