
* Images are for reference only
AA4040LSYCKT/J3-AMT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- AA4040LSYCKT/J3-AMT
- JLCPCB Part #
- C6455434
- Package
- SMD,4.1x4mm
- Description
- 1.85V 120° 2mA 50mcd 590nm 591nm Water Clear Yellow SMD,4.1x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7827
200+
$0.3118
500+
$0.3022
1000+
$0.2973