This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AA3528SESK/J3

Extended
Manufacturer
Kingbright
MFR.Part #
AA3528SESK/J3
JLCPCB Part #
C6455428
Package
SMD,3.2x2.8mm
Description
120° 2.2V 20mA 625nm 640nm Red Water Clear SMD,3.2x2.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3645
200+ $0.1455
500+ $0.1407
1000+ $0.1383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons