
* Images are for reference only
TSX06360-073D433DH-R0700
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSX06360-073D433DH-R0700
- JLCPCB Part #
- C50395952
- Package
- SMD
- Description
- -40℃~+85℃ 12V 50mA 6.1mm 6.1mm 7.3mm Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.0900
50+
$0.0706
150+
$0.0609
700+
$0.0537
2800+
$0.0479
4900+
$0.0450
Related Products
Welcome back, may I help you?