
* Images are for reference only
TSW06231-050B331BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW06231-050B331BA
- JLCPCB Part #
- C49174544
- Package
- Plugin
- Description
- -25℃~+70℃ 12V 50mA 5mm 6.1mm 7.4mm No PC Pin Right Angle Round Button SPST With Bracket Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 666
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 664
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0706
150+
$0.0609
1000+
$0.0536
2000+
$0.0478
5000+
$0.0449
Welcome back, may I help you?