This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW08115-160B333CA-006E

Extended
Manufacturer
Khon
MFR.Part #
TSW08115-160B333CA-006E
JLCPCB Part #
C49174599
Package
Plugin-4P,8x8mm
Description
-40℃~+85℃ 12V 16mm 50mA 8mm 8mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,8x8mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.1037
50+ $0.0813
150+ $0.0700
500+ $0.0616
2500+ $0.0548
5000+ $0.0515

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons