This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSB06331-105D332DH-R0500

Extended
Manufacturer
Khon
MFR.Part #
TSB06331-105D332DH-R0500
JLCPCB Part #
C42434904
Package
SMD-4P,6.1x6.1mm
Description
1.8N 10.5mm 12V 300,000 cycles 50mA 6.1mm 6.1mm No Round Button SPST Without Bracket SMD-4P,6.1x6.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 519

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 516

In-stock Item Pricing

Qty Unit Price
1+ $0.0210
100+ $0.0206
500+ $0.0201
1000+ $0.0198

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons