
* Images are for reference only
KT60-3000B
Extended
- Manufacturer
- Keter
- MFR.Part #
- KT60-3000B
- JLCPCB Part #
- C2931930
- Package
- Plugin,P=10.2mm
- Description
- 100Ω 3A 40A 40mΩ 60V 6A 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1951
10+
$0.1551
30+
$0.1380
100+
$0.1167
500+
$0.0994
1000+
$0.0937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?