
* Images are for reference only
KT30-1850B
Extended
- Manufacturer
- Keter
- MFR.Part #
- KT30-1850B
- JLCPCB Part #
- C2931924
- Package
- Plugin,P=5.1mm
- Description
- 1.85A 3.7A 30V 30mΩ 40A 90Ω 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1165
10+
$0.0937
30+
$0.0823
100+
$0.0737
500+
$0.0669
1000+
$0.0562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?