
* Images are for reference only
K3A270000810
Extended
- Manufacturer
- KYX
- MFR.Part #
- K3A270000810
- JLCPCB Part #
- C18209085
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 27MHz 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
50+
$0.0965
150+
$0.0843
500+
$0.0750
3000+
$0.0644
6000+
$0.0607
Related Products
Welcome back, may I help you?