
* Images are for reference only
K3A240001230
Extended
- Manufacturer
- KYX
- MFR.Part #
- K3A240001230
- JLCPCB Part #
- C18213374
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 24MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
100+
$0.0606
300+
$0.0529
3000+
$0.0424
6000+
$0.0379
9000+
$0.0355
Related Products
Welcome back, may I help you?