
* Images are for reference only
K38674582030
Extended
- Manufacturer
- KYX
- MFR.Part #
- K38674582030
- JLCPCB Part #
- C18209042
- Package
- DT-38
- Description
- -20℃~+70℃ 20pF 6.7458MHz ±20ppm ±30ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.0837
50+
$0.0666
150+
$0.0582
1000+
$0.0468
2000+
$0.0416
5000+
$0.0390
Related Products
Welcome back, may I help you?