* Images are for reference only
VCAS120631M650DP
- Manufacturer
- --
- MFR.Part #
- VCAS120631M650DP
- JLCPCB Part #
- C2655575
- Package
- 1206
- Description
- Varistors 25VAC 31VDC 1J 500pF 39 V 65V
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VCAS120631M650DP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VCAS120631M650DP technical specifications, attributes, and parameters.
VCAS120631M650DP symbol, PCB footprint from the free EasyEDA PCB design tool.
VCAS120631M650DP datasheets or manufacturer documentation.
Datasheet: --
Minimum: 56
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing