
* Images are for reference only
TPSR105K010R9000
Extended
- Manufacturer
- --
- MFR.Part #
- TPSR105K010R9000
- JLCPCB Part #
- C1952974
- Package
- CASE-R-2012-12(mm)
- Description
- -55℃~+125℃ 10V 1uF 9Ω@100kHz ±10% CASE-R-2012-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 624
Minimum: 1
Full Reel: 2500
Total: $0.00
Add To List
Available Order Qty: 621
In-stock Item Pricing
Qty Unit Price
1+
$0.3319
50+
$0.2647
150+
$0.2358
500+
$0.1999
2500+
$0.1839
5000+
$0.1743
Welcome back, may I help you?