* Images are for reference only
YB223K30LEXL1
- Manufacturer
- KYET
- MFR.Part #
- YB223K30LEXL1
- JLCPCB Part #
- C5127065
- Package
- Plugin,P=15mm
- Description
- 22nF Y2 300V Plugin,P=15mm Suppression Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part YB223K30LEXL1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
YB223K30LEXL1 technical specifications, attributes, and parameters.
YB223K30LEXL1 symbol, PCB footprint from the free EasyEDA PCB design tool.
YB223K30LEXL1 datasheets or manufacturer documentation.
Datasheet: YB223K30LEXL1 Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 2151
In-stock Item Pricing