
* Images are for reference only
YB152K30LAXLX
- Manufacturer
- CKX
- MFR.Part #
- YB152K30LAXLX
- JLCPCB Part #
- C5127068
- Package
- Plugin,P=10mm
- Description
- 1.5nF Y2 300V Plugin,P=10mm Suppression Capacitors ROHS
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 635
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 635
In-stock Item Pricing
Qty Unit Price
1+
$0.1019
50+
$0.0816
150+
$0.0716
500+
$0.0588
2500+
$0.0528
5000+
$0.0498